Nexperia Small Signal Automotive MOSFETs
Nexperia Small Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage rating range from 20V to 100V. These devices are offered in a wide range of package types for design flexibility, with leaded and leadless Dual Flat No-Lead (DFN) options. The leadless packages feature side-wettable flanks, allowing Automatic Optical Inspection (AOI) and improved solder joint quality.
Features
- Complete AEC-Q101 automotive compliance
- Expanding range of leaded and DFN packages:
- Industry-standard leaded packages: SOT223, SOT457, and SOT322
- Leadless DFN2020 packages featuring side-wettable flanks
- Extensive selection of packages for optimal selection
- Numerous components rated for +175ºC
- Side-wettable flanks designed for optical solder inspection:
- Leadless packages feature tin-plated side contacts for better AOI and improved solder joint quality
- Substitution of larger packages:
- Advances in wafer and package technology, particularly with leadless DFN packages, enhance electrical and thermal performance in a smaller footprint.
- Wide range of small-signal automotive MOSFETs
Applications
- Body control units:
- Doors
- Seat control
- Window lift
- Entertainment systems:
- Car radio
- Navigation
- Safety and control systems:
- Air bag
- LED lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum drain current | 6A |
| Voltage drain-source options | 20V, 30V, 40V, 60V, 70V, 80V, and 100V |
| Thermal resistance | <10K/W |
| Maximum junction temperature | +175°C |
| Minimum drain-source on-state resistance | 15mΩ |
| Electrostatic discharge | 2kV |