Nexperia PSMN Series N-Channel Power MOSFETs
PSMN series MOSFETs from Nexperia are standard N-channel MOSFETs available in a number of package options including TO-220 and LFPAK packages. The product is designed and qualified to be used in a variety of equipment in industrial, telecommunications, and domestic settings. The PSMN provides a well-balanced solution for synchronous FETs with improved current ratings, making designs more robust, with better SOA and power ratings.
Features
- Compatible with standard level gate drives
- Low switching and conduction losses contribute to high efficiency
Applications
- DC-to-DC converters
- Load switching
- Motor control
- Server power supplies
Technical Specification
| Parameter | Value |
|---|---|
| Drain-source breakdown voltage (Vds) | 20V to 200V |
| Gate-source threshold voltage (Vgs(th)) | 1V to 4.8V |
| Continuous drain-current (Id) | 2.9A to 500A |
| Power dissipation (Pd) | 3.5W to 405W |