AMP+ High Current Connectors and Headers Kits
AMP+ High Current Connectors and Headers Kits (HEMs) are available as HVA 280, HVA 630, HVP 800, and HVP 1100.
Econoseal J Connectors
Econoseal J Series Connectors use wire seals and cavity plugs with three parallel ridges for easy insertion.
Econoseal III Connectors
Econoseal III Series Connectors offer options for housing positions, polarized mating, and cable sealing.
GET .64 Interconnect System
GET .64 Interconnect System offers tangle-free contacts in tin, silver, or gold plating.
MATE-AX Automotive Coaxial Connectors
MATE-AX Automotive Coaxial Connectors have data transmission speeds of up to 15GHz.
HC-STAK 25 HV Interconnection System
HC-STAK 25 HV Interconnection System is specifically designed for hybrid and electric vehicles.
AMPSEAL 16 Mini Lever Connectors
AMPSEAL 16 Mini Lever Connectors are IP6K7/IP6K9K rated and offer sealed hybrid power and signal connections.
MATEnet Automotive Ethernet Connectors
MATEnet Automotive Ethernet Connectors have up to 10 positions and are available in both straight and right-angle.
NTSEAL Sealed Wire-to-Wire Connectors
NTSEAL Sealed Wire-to-Wire Connectors feature integrated TPA, CPA, and a tool-free mount design.
MCON Interconnection System
MCON Interconnection System consists of tab and receptacle contacts, and housings and connectors.
NanoMQS Interconnection System
NanoMQS Interconnection System is available in Top Latch (TL) and Side Latch (SL) variants with 2 to 32 positions.
Generation Y Terminals and Connectors
Generation Y Terminals and Connectors are 0.64mm/2.8mm hybrid power and signal connectors.
AMP+ Charging Inlets
AMP+ Charging Inlets Automotive Connectors have integrated actuators, and sensors for enhanced temperature monitoring.
Heavy Duty Sealed Connectors
Heavy Duty Sealed Connector Series (HDSCS) has a poka-yoke mechanism with UL94 V-0 thermoplastics, and includes a secondary lock.
AMP MCP LEAVYSEAL Connectors
AMP MCP LEAVYSEAL Connectors are available in 7 groups with 15 to 120 positions and have terminals in 3 different sizes.
FAKRA Automotive Connector Systems
FAKRA Automotive Connector Systems have an 800Vac voltage rating, 1A current, 50Ω impedance, and up to 6GHz RF performance.
TH 025 Connectors
TH 025 Series Connectors feature a 2.2mm pitch, with a contact design that minimizes fretting corrosion.
AMP MCP Interconnection System
AMP Multiple Contact Point (MCP) Interconnection System is for power and signal applications, with sealed and unsealed connectors.
AMP SUPERSEAL 1.5 Connectors
AMP SUPERSEAL 1.5 Connectors are IP67 rated and support wire-to-wire (1.5mm) and ECU applications.
MQS Interconnection System
MQS Interconnection System has locking lances, a clean body design, and both top and side latches, with a minimum wire size of 0.08 mm².
GEMnet Multi-Gigabit Differential Connectors
GEMnet Multi-Gigabit Differential Connectors support bandwidth up to 15GHz and data rates up to 56Gbps, with 1, 2, 4, or 6 ports.
PicoMQS Automotive Connector System
PicoMQS Automotive Connector System is LV214 compliant for space-constrained applications and has a current capacity of 4A.
Timer Interconnection System
Timer Interconnection System has sealed and unsealed connectors, with multiple mating directions and reduced insertion force.
FASTIN-FASTON Connectors
FASTIN-FASTON Connectors are UL94 V0 and UL94 V2 rated and are designed for single and multiple electrical connections.
MULTILOCK Connector System
MULTILOCK Connector System consists of signal and power connectors that provide compact, flexible, and high-performance connections.
TE Connectivity Resources
Browse All TE Connectivity ResourcesBrowse TE Connectivity resources and supplemental information for connectors, including blog posts, tools, catalogs, and more.