TE Connectivity Generation Y Terminals and Connectors

TE Connectivity 0.64mm Generation Y Automotive Terminals and Connectors offer proven compact, low-mating force connectivity solutions for a large range of signal, power, and data applications. These connectors are available in various positions as well as hybrid connector designs. The 0.64mm Generation Y Automotive connectors come in sealed and unsealed variants that exceed the performance requirements of USCAR-2, -20, -21, and -25 connector designs and ergonomic standards. These devices offer a one-piece hinge-lock plug housing that provides independent secondary locking of the female terminal. The Generation Y connectors operate over a temperature range from -40°C to +150°C and feature a centerline pitch of 2.2mm. Typical applications in infotainment and interior, powertrain, safety, and smart junction boxes.

Features

  • 0.64mm/2.8mm hybrid connectors combine power and signal
  • Hand mate and lever assist mating options
  • Header options available in right-angle or vertical configurations with or without boardlocks
  • Header options include press-fit, surface-mount, and thru-hole terminals
  • Low engagement force
  • One-piece hinge-lock housing with independent secondary terminal lock
  • Optional application-specific or standard designs
  • Sealed and unsealed connector options for cabin and engine applications
  • Supports USCAR-2, USCAR-20, USCAR-21, and USCAR-25 requirements

Applications

  • ADAS
  • Battery (HV/LV)
  • Body control modules
  • Climate control modules
  • HVAC
  • Infotainment and interior
  • Instrument panels
  • Junction boxes
  • Multi-media modules
  • Power inverters
  • Power lift gate modules
  • Powertrain
  • Rear camera systems
  • Safety
  • Smart junction boxes
  • Smart window motors

Technical Specifications

Parameters Values
Centerline Pitch 2.2mm
Operating Temperature Range -40°C to +150°C
Supports Wire Size 26AWG to 18AWG
Maximum Current Rating 9A (Male Tab Contacts)
10.5A (Female Receptacle Contacts)
Initial Dry Circuit Resistance 20mΩ

Video

This TTI Tech Specs video for the TE Connectivity 0.64mm Generation Y Automotive Terminals and Connectors explains that they offer proven compact, low-mating force connectivity solutions for a large range of signal, power, and data applications.

See video transcript below

Video Transcript

People argue about the attributes of different generations, but there’s no debate about the Generation Y Automotive Terminals and Connectors from TE Connectivity. They’re simple to use, highly ergonomic, and require little force to mate. With a hybrid mixture of 0.64mm and 2.8mm terminals, these connectors are ideal for combining power, signal, and data all in a single package, thereby reducing cable terminations and application weight. These connectors are available in both sealed and unsealed options, making them suitable for a wide range of different environments, and a secondary one-piece hinge lock provides independent locking of the female terminal. Additionally, these connectors also come with multiple mounting options, including through hole, SMD tabs, and press fit compliant pin terminals to provide design flexibility, come in both straight and right-angle configurations, and all exceed the performance requirements of USCAR-2, -20, -21, and -25. 

View more TE Connectivity resources