TE Connectivity FASTIN-FASTON Connectors
TE Connectivity FASTIN-FASTON Connectors are designed for reliable single and multiple electrical connections in wiring harness and coupling applications. These FASTON connectors feature locking contacts that provide secure retention and dependable mating performance. The FASTIN-FASTIN offers a flammability rating of UL94 V0 and UL94 V2 and a maximum operating temperature of +105°C. These components have a maximum contact current rating of 30A and a maximum of 22 positions. Typical applications include motors, refrigerators, and household appliance components.
Features
- Low wire, no flame compliant
- Multiple keying and locking versions
- Multiple position options
- Multiple sizes available
- Panel and motor mounting options
- RoHS compliant
- Secondary locking feature
- Single and multiple connection support
- Various tab thickness options
Applications
- Dishwashers
- Dryers
- Household appliances
- Motor connections
- Multiposition connectors
- Refrigerators
- Washing machines
- Wiring harnesses
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Operating Temperature | +105°C |
| Maximum Number of Positions | 22 |
| Minimum Pitch Value | 197in |
| Flammability Rating | UL94 V0 and UL94 V2 |
| Maximum Contact Current Rating | 30A |