TE Connectivity / AMP Econoseal J Series Connectors provide waterproof and durable electrical connections for automotive engine compartments. These devices achieve waterproofing through wire seals and cavity plugs with three parallel ridges for easy insertion, along with a preloaded seal ring in the plug housing. The insertion force is reduced by beveling the ridge edges and designing smaller front ridges. These connectors allow trapped air to escape to handle temperature and pressure changes. The housing plate detects half-mating, enhances contact retention, provides a double tab-lock function, and prevents contact damage during mating/unmating. These sealing surfaces are internal and preserves waterproof capability even if the connector is damaged during assembly.
TE Connectivity Econoseal J Connectors
Features
- Applicable wire ranges: AWG 24-16 for 070 series contacts
- Capable of detecting half-mating of contacts
- Cavity plugs are provided to plug up unused contact cavities
- Connector sizes: 1, 2, 3, 4, 6, 8, 10, and 12 positions
- Effectively prevents mis-mating and damage of contacts at mating/unmating
- Enhanced contact retention
- High durability
- High sealing characteristics
- Mark II(+) has a double-lock feature
- Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
- Reduced insertion force
- Waterproof protection
- Wire seal can be loaded at the same time as contacts are crimped
Applications
- Agricultural equipment
- Automotive engine compartments
- Heavy machinery
- Marine equipment
- Outdoor electronics