TE Connectivity MULTILOCK Connector System
TE Connectivity MULTILOCK connector system provides compact, flexible, and high-performance connections for a variety of automotive and industrial applications. These signal and power connectors and terminals are available in wire-to-wire and wire-to-board formats. They feature a double-lock mechanism and support current ranges of 3A to 15A, and are designed for up to 200-pin counts. The MULTILOCK high-density layout system is ideal for high-temperature applications.
.040 MULTILOCK Connectors
TE Connectivity .040 MULTILOCK Connectors have contacts spaced at a 2.5 mm centerline and consist of plug housings, receptacle contacts, and cap housing assemblies for both horizontal and vertical mounting. The plug housings are provided with a double-lock mechanism, and the cap housing assemblies are available in 36, 48, and 64 positions.
.040 MULTILOCK Mark II Connectors
TE Connectivity .040 MULTILOCK Mark II Connectors have contacts spaced at a 2.5 mm centerline. The plug housings include two-piece double-lock plates, and the board-mounting cap housing assemblies are available in vertical and horizontal types.
.070 MULTILOCK Connectors Mark I and Mark II
TE Connectivity .070 MULTILOCK Connectors Mark I and Mark II have housing lances which provide a high-density, high-reliability design.. The Mark I plug connectors are provided with double-lock plates integrated into the body, while the Mark II plug connectors are provided with a two-piece type double-lock mechanism.
.025 MULTILOCK Connectors
TE Connectivity .025 MULTILOCK Connectors are (0.64 mm) high-density connectors designed to resist contact deformation caused by scooping during mating/unmating. They have low insertion force contacts, and side-locks. Hybrid 0.25/.040 and 0.25/.090 types are also available.
.040/.070 Series Hybrid I/O Connectors
TE Connectivity .040/.070 Series Hybrid I/O Connectors are for use with a mixture of .040 terminals for signal circuits and .070 terminals for power circuits. They have cap assemblies for horizontal mount type, plug housings with the hinge double-lock, and plug housings Mark II with the side double-lock.