TE Connectivity .250 Series FASTON Combination Connectors

TE Connectivity .250 FASTON Combination Connectors are specifically designed for car-audio applications, providing both circuit protection and noise reduction. These connectors integrate a blade fuse for circuit protection and a metal shell for noise shielding. Each pre-assembled unit includes a cap assembly, a metal shell housing, two .250 FASTON receptacles, and a blade fuse. Additionally, an optional pre-assembled jointer can be included. These combination connectors are compatible with the .070 MULTILOCK plug housing and receptacle contact, ensuring secure and reliable connections in automotive audio systems.

Features

  • Combines circuit protection and noise shielding in a single connector
  • Mates with the .070 MULTILOCK plug housing and receptacle contact for secure and reliable connections
  • Offers effective noise protection, enhancing audio performance
  • Space-saving design ideal for confined spaces within car audio systems

Applications

  • Automotive electronics
  • Car audio systems
  • In-vehicle infotainment systems
  • Navigation systems