TE Connectivity NanoMQS Interconnection System

TE Connectivity NanoMQS Interconnection Systems are available in Top Latch (TL) and Side Latch (SL) variants and offer a high degree of automotive robustness, with up to 50% reduced PCB footprint when compared to 2.54mm pin-pitch connectors. The interconnection system comes in 2 to 32 positions and allows for smooth insertion and extraction. The NanoMQS interconnection system features a locking lance design as well as primary and secondary contact locking with audible clicking to assure proper mating. Typical applications include battery management units, cameras, and audio systems.

Features

  • Anti-stubbing design (Koshiri connector)
  • Automotive OEM compliant
  • Connector Position Assurance (CPA) available
  • Integrated into the MQS terminal series
  • Primary and secondary locking mechanisms
  • Through-Hole Technology (THT) and Surface-Mount Device (SMD) header options

Applications

  • Audio systems
  • Battery management units/battery module control units
  • Blackbox applications with extreme space constraints
  • Cameras
  • Doors
  • Engine control units and airbags
  • Headlamps
  • Mirrors
  • Steering wheels

Technical Specifications

ParametersValues
Current Capacity6A
Pitch1.8mm
Maximum Operating Temperature170°C
Maximum Wire Size Range0.13mm2 to 0.35mm2
Blade Size Mating Capability0.5 x 0.4

Video

This TTI Tech Specs video for TE Connectivity NanoMQS Interconnection Systems shows that these devices are available in Top Latch (TL) and Side Latch (SL) variants and offer a high degree of automotive robustness, with up to 50% reduced PCB footprint when compared to 2.54mm pin-pitch connectors.

See video transcript below

Video Transcript

There will be times when an engineers looks at their PCB and thinks to themselves, we’re gonna need a bigger board. But we all know that won’t get approved. Instead, designers need smaller parts, like the TE Connectivity NanoMQS Miniature Connector System, which reduces PCB area by up to 50 percent compared to competing connectors. NanoMQS features a 1.8mm pitch and can support up to 6A of current with 0.13mm² to 0.35mm² wire sizes. They utilize primary and secondary locking capabilities, have a CPA option, and feature a Koshiri Connector design to provide anti-stubbing features. Being designed for use in automotive applications, these connectors can withstand strong vibration, shock, and operate in temperatures from -40°C to +105°C. For their incredibly small size, the connectors pack a serious punch, being suitable for use in engine blocks, control systems, and sensors.  

View more TE Connectivity resources