TE Connectivity PicoMQS Automotive Connector System

TE Connectivity PicoMQS Miniaturized Automotive Connector System offers a cutting-edge solution for space-constrained applications. These connectors are designed for robustness and reliability and are LV214 compliant, ensuring performance in harsh environments with high vibration and temperature. The PicoMQS automotive connector system offers a 78% reduction in packaging space and a 55% decrease in crimp length, and enhances manufacturing efficiency while maintaining a current capacity of 4A. Typical applications include headlamps, steering controls, and battery management systems.

Features

  • 30% reduction in pin pitch
  • 55% reduction in crimp length 
  • 78% reduced packaging space 
  • Click-audible feature provides connector assurance
  • LV214 compliant
  • Secondary locking system

Applications

  • Antenna module
  • Audio modules
  • Battery management systems
  • Front and rear cameras
  • Headlamps
  • HVAC systems
  • Roof control
  • Steering wheel controls
  • Switches and sensors
  • Wire harness and electrical systems

Technical Specifications

Parameters Values
Pitch 1.27mm
Maximum Current Rating  4A at 90°C
Wire Size Range 0.13mm² to 0.22mm²
Maximum Temperature Rating Tin 130°C
Silver 150°C