TE Connectivity TH 025 Connectors

TE Connectivity TH 025 Series Connectors are compact, high-density connectors for automotive electronic control systems. These connectors feature a 2.2mm pitch, smaller than the standard 2.54mm, allowing space and weight reduction. The TH 025 connectors incorporate a specialized contact design that minimizes fretting corrosion while maintaining a low insertion force. These TH 025 connectors operate within a temperature range from -40°C to +105°C, feature a maximum insertion force of 2.2N, and support wire-to-wire, wire-to-board, and ECU applications across various automotive components.

Features

  • Features a 2.2mm pitch, smaller than the standard 2.54mm
  • Offer high-density connections in compact automotive electronic systems
  • Originally designed in Japan, with a European version meeting regional requirements:
    • Color coding
    • Lead-free reflow process for headers
    • Mechanical coding
  • Small pitch design helps minimize space and weight
  • Special contact design reduces fretting corrosion with lower contact and mating forces
  • TH European versions available in 4 to 40 positions

Applications

  • Wire-to-wire, wire-to-board and ECU applications:
    • Airbag ECU / safety
    • Body controller management
    • Dashboard
    • Display screens
    • Electrically controlled trunk lid latch
    • Hand free cellphone
    • Immobilizer
    • Mirror
    • Multimedia applications
    • Switches
    • Tyre pressure monitoring system

Technical Specifications

Parameters Values
Contact force 2.8N (at an early stage)
2N (after ageing)
Current carrying capacity 5A (7A within some conditions)
Maximum insertion force 2.2N
Operating temperature range -40°C to +105°C
Contact retention force 100N (retainer block)