AMP TE Connectivity AMP SUPERSEAL 1.5 Connectors
TE Connectivity AMP SUPERSEAL 1.5 Series Connectors are sealed electrical connectors designed for applications requiring high reliability and environmental protection. These connectors are rated to exceed IP67 sealing requirements according to IEC 60529 and DIN 40050-9 standards. The AMP SUPERSEAL 1.5 connectors support wire-to-wire (1.5mm) and ECU applications, are compatible with sensor interfaces, and are suitable for installation in engine compartments, under-hood locations, and other areas where sealing and vibration resistance are essential. These connectors operate within a temperature range from -40°C to +125°C and offer a maximum current-carrying capacity of 14A. Typical applications include agriculture, industrial machinery, and powertrain systems.
Features
- Compact system minimizes the packaging requirements
- Designed for ease of manual harness assembly
- Exceeds IP67 requirements per IEC 60529 and DIN 40050-9 standards
- High sealing reliability
- Suitable for installation in engine mounting and under-hood environments
Applications
- Agriculture
- Automotive
- Chassis systems
- Industrial machinery
- Powertrain systems
- Safety systems
- Security systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current carrying capacity | 14A |
| Number of positions | 1, 2, 3, 4, 5, and 6 |
| Operating temperature range | -40°C to +125°C |
| Wire size range | 0.35mm2 to 2.5mm2 |