TE Connectivity AMP MCP LEAVYSEAL Series Connectors

TE Connectivity AMP MCP LEAVYSEAL Series Connectors are specifically designed to meet the demanding needs of the truck industry. These sealed series connectors integrate the reliability of AMP MCP terminals with durable construction and simple mating of multi-position connectors. The LEAVYSEAL connectors are available in 7 groups with 15 to 120 positions and offer terminals in 3 different sizes. The lever-slide mechanism minimizes the force needed to close the connection. These LEAVYSEAL connectors are the preferred solution for leading ECU manufacturers in the commercial vehicle sector with excellent resistance to vibrations, optimal temperature performance, and compact size.

Features

  • Easy handling
  • High vibration level supported
  • Integrated secondary locking device delivered in pre-locked position
  • Lever-slide mechanism
  • Mixed terminal sizes in one housing
  • Polarization, several keyings

Applications

  • Truck industry
    • Device interface
    • Door
    • Harness disconnection
    • Pass-through (bulkhead)

Technical Specifications

Parameters Values
Current rating Up to 20A
Temperature Range -40°C to +150°C
Wire range 0.2mm² to 16mm²
Mating cycles 10 - 100 cycles

Video

This TTI Tech Specs video for the AMP MCP LEAVYSEAL Connector Series highlights the innovative design and robust features of these highly durable connectors. With their advanced multi-contact and high-performance materials, these connectors provide secure and consistent electrical connections, making them ideal for automotive, industrial, and outdoor applications where water, dust, and vibration resistance are critical.

See video transcript below

Video Transcript

When I saw TE Connectivity’s LEAVYSEAL connectors, I thought we should get someone with that deep, gravelly voice you get in truck commercials to really convey just how tough and rugged these connectors are. Instead, you’re stuck with me, but LEAVYSEAL more than makes up for it. LEAVYSEAL connectors are designed for trucks, busses, construction equipment, and other vehicles in tough environments. The connectors feature rectangular, thermoplastic housings for in-line, flange or PCB mounting in 7 sizes and with 15 to 120 positions. These include 3 contact size options supporting up to 40A per contact, with mixed contact size configurations available. LEAVYSEAL connectors include a lever for easy mating and an integrated secondary locking to secure the connection, providing reliable connectivity in harsh environments. They’re also sealed to IP67, with backshells increasing the sealing rating to IP69K. Connectors are available in various colors and with polarized keyings to prevent mismating and misidentification.

View more TE Connectivity videos and resources