TE Connectivity NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity NTSEAL Sealed Wire-to-Wire Connectors are rugged and IP67, IP68, and IP6K9K rated (with backshell). These connectors use a hybrid contact system that provides design flexibility for power and signal applications. The NTSEAL connectors feature integrated Terminal Position Assurance (TPA), Connector Position Assurance (CPA), and tool-free mount design that eliminates the need for additional parts or tools, providing quick, easy installation and repair. These connectors operate over a temperature range from -40°C to +125°C. NTSEAL sealed connectors find application in automation, engine, chassis, and construction.

Features

  • Achieves IP67, IP68, and IP6K9K sealing levels (with backshell)
  • Designed for extreme temperatures (-40°C to +125°C) and engine-level vibrations
  • DEUTSCH clean-body contacts (tang-less contacts) are easy to install and repair
  • Integrated Connector Position Assurance (CPA) ensures correct assembly and prevents accidental unmating
  • Integrated locking lever on 48 position connectors enables easier and faster mating and unmating operation
  • Integrated Terminal Position Assurance (TPA) ensures proper contact installation
  • Optimal flexibility with hybrid contact arrangement and flange mount options
  • Prevents mismating of connectors with four coding options and colors
  • Uses robust and proven TE accessories like backshells and mounting clips
  • Utilizes the high-performance DEUTSCH size 16 and size 20 common contact system

Applications

  • After treatment
  • Agriculture
  • Automation
  • Chassis
  • Construction
  • Engine
  • Panel and bulkhead mount
  • Power sports
  • Specialty vehicles
  • Truck

Technical Specifications

Parameters Values
Operating temperature range -40°C to +125°C
Operating voltage 12V/24V
Operating current at +125°C 7.5A/13A
Pitch 3.8mm

Video

This TTI Tech Specs video for TE Connectivity NTSEAL Sealed Wire-to-Wire Connectors are rugged and IP67, IP68, and IP6K9K rated (with backshell). These connectors use a hybrid contact system that provides design flexibility for power and signal applications.

See video transcript below

Video Transcript

For times when twisting two pairs of wire and a bit of duct tape simply won’t do, the NTSEAL Connectors from TE Connectivity are the perfect choice for wire-to-wire applications. These compact, rugged connectors are designed for some of the harshest environments with a maximum IP rating of IP6K9K, and an interlocking lever mechanism ensures that these connectors remain connected, even at high engine vibration levels. The connectors come in both 20 and 48 position options for applications where mixed power and signals are required, and an operating temperature range of minus 40 to 125 degrees Celsius ensures that no environment on earth, well, except a volcano or deep artic freeze, can prevent these connectors from working. Finally, these connectors have operating voltages of 12 and 24 volts, can support currents up to 13 amps, and have integrated terminal position assurance for creating guaranteed connections, and integrated connector position assurance to prevent accidental unmating. 

View more TE Connectivity videos and resources