TE Connectivity Econoseal III Connectors

TE Connectivity / AMP Econoseal III Series Connectors are designed to meet the exacting requirements of the automotive industry for a reliable sealed connector. Two series of connectors have been developed by AMP, wire-to-wire, and wire-to-PCB. Each series offers a choice of housing positions, polarized mating, discrete cable sealing and contact secondary locking, and hand or machine tooling for simple termination. Wire-to-wire connectors accept a cable range from 20AWG to 12AWG with a current rating of up to 20A. The Econoseal III connectors are to be used with thin-walled non-irradiated PVC cables.  

Features

  • Wire-to-PCB Connectors
    • 070 series blade and receptacle
    • 18 and 36 positions
    • Contact rating up to 10A continuous
    • Horizontal header and sealed receptacle connector
    • Wire range 20AWG to 14AWG
  • Wire-to-Wire Connectors
    • 250 series FASTON blade and receptacle
    • 2, 4 or 8 positions
    • Contact rating up to 20A continuous
    • Wire range 20AWG to 12AWG
    • Free hanging

Applications

  • Automotive applications
  • Other applications requiring reliable sealed connector