TE Connectivity AMPSEAL 16 Mini Lever Connectors

TE Connectivity AMPSEAL 16 Mini Lever Hybrid Connectors for sealed applications provide vital environmental protection for industries operating in harsh environments. The mini lever connectors offer sealed hybrid power and signal connections with 16P and 24P choices for bulkhead and pass-through applications. These AMPSEAL 16 connectors ensure ease of assembly with an ergonomic lever lock mating system, while the integrated Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) protect against accidental unlocking and ensure precise contact position.

The AMPSEAL 16 Mini Lever Connectors help reduce application costs and assembly time with a tool-less mounting design and “drop and slide” mounting clips. The connectors protect against water and dust with an IP6K7/IP6K9K protection level. These mini-lever connectors also enable design flexibility with wire dress cover options of 90° and 180° for wire bundling and corrugated tubing needs. Typical applications include trucks, buses, construction, agriculture, lift trucks, marine, factory automation, and industrial vehicles. The AMPSEAL 16 mini-lever connectors are also adaptable for alternate industries that require environmental protection.

Features

  • 16P and 24P options for bulkhead and pass-through applications
  • Ease of assembly with ergonomic lever lock system
  • Help reduce application costs and assembly time with tool-less mounting design and “drop and slide” mounting clips
  • Protect against water and dust with an IP6K7/IP6K9K protection level

Applications

  • Agriculture
  • Bus
  • Construction
  • Heavy duty truck
  • Industrial
  • Lift truck
  • Marine
  • Power sports
  • Recreational
  • Specialty vehicles

Technical Specifications

Parameters Value
Nominal voltage rate 12V and 24V
Operating voltage rate 550VDC
Operating temperature range -40°C to +125°C