TE Connectivity Timer Interconnection System
TE Connectivity Timer Interconnection System is a comprehensive connector solution designed for reliable electrical and mechanical connections in automotive applications. The system features sealed and unsealed connector options, with multiple mating directions and reduced insertion force for high-pin-count designs. These devices operate within a temperature range from -40°C to +150°C and have a maximum durability of 100 cycles. The timer interconnection system wire size range from 0.35mm² to 4.0mm² and a current-carrying capacity from 23A to 55A. Typical applications include mirrors, power liftgate, transmission control unit, and electronic power steering.
Features
- Dual locking
- Hybrid signal and power support
- Mis-mating prevention
- Multi-direction mating
- Multiple contact sizes
- Reduced insertion force
- Sealed/unsealed options
- Stainless steel protection
- Versatile connectivity
Applications
- Appliances
- Refrigeration
- Energy
- Air compressors
- Motion control
- Wind turbine boards
- Industrial
- Automation control equipment
- Transportation
- Door and body control modules/Door-to-body
- Electronic power steering
- Engine/powertrain control unit
- HVAC
- Mirrors
- Power lift gate
- Radio
- Seat connectors
- Transmission control unit
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +150°C |
| Maximum Durability | 100 cycles |
| Wire Size Range | 0.35mm² to 4.0mm² |
| Current Carrying Capacity | 23A to 55A |
| Maximum Number of Contact Positions | 121 |