TE Connectivity MCON Interconnection System
TE Connectivity MCON Interconnection System comprises tab and receptacle contacts, along with housings and connectors designed to meet standardized blade sizes and interface requirements of the automotive industry. These connectors offer receptacle and tab housings with the capability for waterproofing and resistance to conditions of extreme vibration. The MCON connector system supports current ratings of up to 100A and wire sizes ranging from 0.13mm² to 16mm². Typical applications include powertrain, safety and security, convenience, driver information, and body and chassis systems.
Features
- Connector Position Assurance (CPA) capability
- High vibration level support to meet future requirements
- High-performance copper alloy
- Overstress protection of the contact springs
- Redundant contact point technology for higher reliability
- Sealed and unsealed version
- Three-directional secondary locking access
Applications
- Body systems
- Chassis systems
- Convenience
- Driver information
- Powertrain systems
- Safety systems
- Security systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current Carrying Capacity | upto 100A |
| Temperature Range | upto 150°C |
| Waterproof Rating | IPx9k |
| Wire Size Range | 0.13mm² to 16mm² |
Video
This TTI Tech Specs video for TE Connectivity MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors.
See video transcript below
Video Transcript
Redundant: not something you want to hear when your boss is talking about you in your performance review, but definitely something you want in high reliability connectors. TE Connectivity’s MCON Interconnection System integrate a redundant contact point technology for improved reliability, offer CPA capability, and utilize a three-directional secondary locking access meaning that once these connectors are locked, they’re not going anywhere. The MCON Interconnection System can tolerate high levels of vibration, integrate overstress protection in the contact springs, and come in a variety of sealed and unsealed options. As such, engineers can easily get the configuration they need for their application, and the conformity to standard blade sizes and interface requirements used by the automotive industry make them highly adaptable in automotive applications. With a current capacity of up to 100A, a maximum operating temperature of 150°C, and a wire size range from 0.13mm² to 16mm², these connectors won’t let you down.