AMP TE Connectivity AMP+ Charging Inlets

TE Connectivity AMP+ Charging Inlets Automotive Connectors feature an optional LED charging indicator for end-user ease of use. AMP+ charging inlets automotive connectors have integrated actuators for end position sensing and PT1000 temperature sensors for enhanced temperature monitoring. The AMP+ charging inlets automotive connectors can operate at a temperature range from -40°C to +85°C with a current carrying capacity of 32A AC and 200A DC. Typical applications include buses, agriculture, construction, recreational EVs, 2-wheelers, and heavy and medium-duty trucks.

Features

  • Enhanced safety:
    • Integrated actuator for end position sensing, integrated PT1000 temperature sensors for enhanced temperature monitoring
  • Modular design:
    • Optional LED charging indicator for end-user ease of use
    • Optional snap-on protective flaps with a choice of opening direction
    • The cable exits to the left and right sides
  • Simplified supply chain:
    • Pigtail cable assemblies available in 1.5m or 3m lengths

Applications

  • Agriculture
  • Buses
  • Commercial vehicle
  • Construction
  • Heavy and medium-duty trucks
  • Industrial
  • Recreational EVs
  • Trucks

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +50°C
Maximum Current Carrying Capacity 32A AC
200A DC
Maximum Voltage Ratings 480V AC
1000V DC
Conductor Cross-Sections DC 70mm2 / PE 25mm2 / AC 6mm2
IP Rating IP67
Mating Cycles 10000