TE Connectivity MATEnet Automotive Ethernet Connectors
TE Connectivity MATEnet Modular and Scalable Automotive Ethernet Connectors offer up to 10 positions and are available in both straight and right-angle mounting. These connectors are capable of transmitting up to 1Gbps as per IEEE 100BASE-T1 and 1000BASE-T1 standards (potentially upgradeable to 6Gbps with alternative technologies) and are designed for harsh automotive environments. The MATEnet connectors are specifically designed for IEEE automotive Ethernet networks and rely on automotive-grade, miniaturized, robust, and proven interconnection technology. These automotive Ethernet connectors find applications in in-vehicle networks, Advanced Driver Assistance Systems (ADAS), and 360° surround view cameras.
Features
- Automotive grade robustness:
- NanoMQS terminals system
- IEEE conformance:
- 100BASE-T1 (100Mbps - IEEE802.3bw and 1000BASE-T1 (1Gbps -IEEE802.3bp)
- More flexibility:
- Compatible with Unshielded Twisted Pair (UTP) and Shielded Twisted Pair (STP)
- Cost-efficient design and process perfectly aligned for Automotive Ethernet needs
- Provides a modular and scalable solution that fits automotive connectivity building blocks
Applications
- 360° surround view camera
- Advanced Driver Assistance Systems (ADAS)
- In-vehicle networks
- On-board diagnostic (V2X technologies)
- Radar / LIDAR
Technical Specifications
| Parameters | Values |
|---|---|
| Contact current rating | 3A to 20A |
| Contact size | 0.5mm |
| Data rate | 1Gbps (potential for 6Gbps) |
| Mating tab thickness | 0.4mm (0.015") |
| Mating tab-width | 0.5mm (0.019") |
| Operating temperature range | -40°C to +125°C |