AMP TE Connectivity AMP+ High Current Connectors and Headers Kits
TE Connectivity offers AMP+ High Current Connectors and Headers (HEMs) as AMP+ HVA 280, HVA 630, HVP 800, and HVP 1100. These are automotive connectors ideal for high currents and voltages moving through hybrid and electric vehicles. The AMP HVA 280, 630, and HVP 800 are available in two positions, while the HVP 1100 is available in the one position. Cable sizes range from 4mm2 to 70mm2.
Features
- 1 or 2 position
- 4mm2, 6mm2, 50mm2, or 70mm2 cable size options
- A or B key coding
- Bridged in the connector, present pass-through version, or present shunt version HVIL
- Ideal for high currents and high voltages
- Multicore or individually shielded wire types
- Supports multiple wire harness assembly routing options
Applications
- Electric vehicles
- Hybrid vehicles
Technical Specifications
Additional Resources
- TE Connectivity AMP+ High Current Connectors and Headers AMP+ HVA 280 Datasheet & Specifications (PDF)
- TE Connectivity AMP+ High Current Connectors and Headers AMP+ HVA 630 Datasheet & Specifications (PDF)
- TE Connectivity AMP+ High Current Connectors and Headers AMP+ HVP 800 Datasheet & Specifications (PDF)
- TE Connectivity AMP+ High Current Connectors and Headers AMP+ HVP 1100 Datasheet & Specifications (PDF)
Related Products
- TE Connectivity AMP+ HVA 280 Connectors and Headers
- TE Connectivity AMP+ HVA 630 Connectors and Headers
- TE Connectivity AMP+ HVP 800 Automotive Connectors
- TE Connectivity AMP+ HVP 1100 Interconnection System