AMP TE Connectivity AMP+ HVP 1100 Interconnection System
TE Connectivity AMP+ HVP 1100 Interconnection System includes connectors and headers designed for flexibility and comes with finger-proof, touch-safe, one-position, and high current carrying capabilities. HVP 1100 series connectors and headers offer a cable range from 35mm² to 95mm² and a current carrying capacity of up to 300A at 85°C with 70mm² shielded cable. These connectors and headers incorporate an internal HVIL, providing for package size optimization and routing flexibility. The HVP 1100 connectors enable two-stage unlatching for efficient HVIL functionality, together with a no-lever lock design, and find applications in high-voltage power distribution units, inverters, and battery packs.
Features
- Finger operated
- Lever lock removal optimizes package size
- To unmate, no tool is needed
- Touch-safe and finger-proof
- Two-step unlatching to ensure effective HVIL performance
- USCAR-37 and USCAR-2 compliant
- Validated to 50 mating cycles
- Various coding options (up to 6)
Applications
- Battery pack
- High voltage power distribution unit
- Inverter
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Current rating | Up to 300A at 85°C with 70mm2 shielded cable | |
| Operating temperature range | -40°C to +125°C | |
| IP rating | Mated | IP67 and IP6k9k |
| Unmated | IP2XB | |
| Voltage rating | Up to 750VDC | |
| Wire range | 50mm2 to 70mm2 individual shielded wire | |
| Wide cable range | 35mm2 to 95mm2 | |
AMP+ HVP 1100 Interconnection System Product Dimensions
dimensions in mm