AMP TE Connectivity AMP+ HVP 800 Automotive Connectors

TE Connectivity AMP+ HVP 800 Series Automotive Connectors' durable design allows for a variety of wire harness assembly routing choices and securely transfers high currents and voltages across electric and hybrid automobiles. The HVP 800 headers and connectors are touch-proof, have an incorporated internal HVIL function, EMI shielding, and are available in 1, 2, and 3-position configurations with 90° and 180° plugs. HVP 800 series assembly is streamlined with a lever assist for minimal insertion force.

The HVP 800 connectors and headers offer a wide temperature and wire range, as well as different keying possibilities. RoHS-compliant HVP 800 series connectors feature a continuous current of up to 250A and an operating temperature range from -40°C to 140°C. Typical applications include inverters, batteries, e-motors, and powertrains.

Features

  • 180° and 90° plugs
  • Allows for a variety of conductor sizes
  • Broad wire range
  • Built-in CPA ensures successful mating
  • Completely shielded from dust and water
  • Compliant with RoHS
  • Consolidated internal HVIL
  • Optimized package size
  • Robust design
  • Several key options
  • To unmate, no tool is needed
  • V0 flame-resistant header materials

Applications

  • Battery
  • E-motor
  • Inverter
  • Powertrain

Technical Specifications

Parameters Values
Current rating Up to 250A
Operating temperature range -40°C to +140°C
 IP rating Mated IP67 and IP6k9k
Unmated IP2xb
Shielding 360° from wire to device
Voltage rating options 650V, 850V, and 1000V
Wire range 16mm² to 50mm² discrete shielded wire