AMP TE Connectivity AMP+ HVA 1200 Interconnection System

AMP+ HVA 1200 Interconnection System is a range of high-performing automotive connectors and headers with high voltage ratings for hybrid and all-electric vehicles. The AMP+ HVA 1200 systems are specifically designed to ensure a safe and reliable connection between the charging interface, the onboard charger, and the battery. This interconnection system operates from -40°C to 125°C temperature range and withstands voltage levels up to 1000VDC.

The HVA 1200 interconnection system features a header and two plugs for both straight and right-angle connector applications, and at its core, PCON 12 high-power terminal supports a total wire range from 5mm2 to 16mm2, respectively 10mm2 to 16mm2. The AMP+ HVA system comes with an integrated HV interlock completed by the critical built-in touch safety according to IEC 60529 IP2XB and UL-finger standards. The AMP+ HVA 1200 Interconnection Systems are used in charging interface and battery interconnection in hybrid vehicles and all-electric and fuel-cell vehicles.

Features

  • 360° shielding
  • 90° and 180° plug versions are available and can mate with a single header.
  • Compact packaging for the current class 2 and 3
  • Flammability protection V0
  • Optional HVIL
  • Touch safety acc. to IEC 60529 IP2XB and UL-finger standards
  • Voltage level up to 1,000VDC
  • Water tightness mated IP6K9K; IP67
     

Applications

  • Battery interconnection in hybrid vehicles and all-electric as well as fuel-cell vehicles
  • Charging interface
  • On-board charger
     

Technical Specifications

Parameters Value
Contact system PCON 12 terminal
Current carrying capacity 100A @ 85°C ambient temp
IP rating Mated IP6K9K; IP67
Operating temperature -40°C up to 125°C
Voltage range 1000VDC