AMP TE Connectivity AMP+ HVA 630 Connectors and Headers

TE Connectivity AMP+ Low-Medium Current Connectors provide touch-proof interconnection for low to medium current circuits in high-voltage environments. These components satisfy the requirements of AK 4.3.3 and LV215-1 specifications for electric vehicle applications. These connectors support a current rating of up to 40A at 140°C and utilize a multicore wire range from 4mm² to 6mm². These devices feature an integrated internal HVIL, a voltage rating of 1000V, and an operating temperature range from -40°C to +140°C. Applications include battery management systems, DC-DC converters, onboard chargers, PTC heaters, electric compressors, and other EV auxiliary devices.

Features

  • Current rating up to 40A at 140°C
  • Integrated internal HVIL
  • Multiple key options
  • No tool required to unmate
  • RoHS compliant
  • Sealed with IP67 and IP6k9k rating when mated
  • Touch-proof design
  • Two position configuration
  • Voltage rating of 1000V
  • Wire range for 4mm² to 6mm² multicore wire

Applications

  • Auxiliary devices
  • Battery Management Systems (BMS)
  • DC-DC Converters
  • Electric Compressors
  • Onboard Chargers
  • PTC Heaters