TE Connectivity Heavy Duty Sealed Connectors

TE Connectivity Heavy Duty Sealed Connector Series (HDSCS) is designed for commercial, off-road, construction, and agricultural vehicles, trucks, and buses. These connectors have a poka-yoke mechanism for accurate and secure coupling, are constructed with UL94 V-0 thermoplastics, and include a secondary lock. The TE Connectivity HDSCS offers five housing sizes and four keying options, supporting 2 to 18 positions and CAN bus architectures. These sealed connectors operate within a temperature range of -40°C to +140°C and have a voltage rating of up to 60V DC.

Features

  • Accessories include backshells, protection caps, cavity plugs, and fixing slides
  • Integrated poka-yoke secondary lock and secure assembly method for easy terminal position verification
  • Offers five housing sizes and four keying options
  • Rated IP67 and IP6K9K with the use of a backshell
  • Simple insertion and removal of contacts with wire seals that crimp at the terminal base
  • Utilizes AMP MCP 1.5K, 2.8, and 6.3/4.8K connections for cost optimization and savings

Applications

  • ABS/EBS brake units
  • Actuators
  • Fuel level sensors
  • Heavy-duty and off-road vehicles
  • Hydraulic pumps
  • Motors and gearboxes
  • Switches
  • Wire-to-wire coupling at the chassis

Technical Specifications

Parameters Values
Insulation resistance 500V DC
Voltage rating up to 60V DC
Operating temperature range -40°C to +140°C
Flammability UL 94-V0-rated material
Positions 2 to 18