-
ARINC 600 Rack and Panel Connectors
Souriau ARINC 600 Rack and Panel Connectors are rectangular connectors. View specifications, datasheets, buying information, and inventory available at TTI. -
Trim Trio UTP Plastic Circular Connectors
Souriau Trim Trio UTP Plastic Circular Connectors are RoHS compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
8STA Series Circular Connectors
EATON Souriau 8STA Series Circular Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
UTOX Metal Circular Connectors
EATON Souriau UTOX Series Circular Connectors are RoHS-compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
8D Series D38999 Series III Hermetic Connectors
Souriau 8D Series D38999 Series III Hermetic Connectors feature stainless steel housing. View product specifications, datasheets, and inventory available at TTI. -
RC and RM Machined Contacts
Souriau RC and RM Machined Contacts are intended for railway applications. View specifications, datasheets, buying information, and inventory available at TTI. -
EN2997 Series Circular MIL Spec Connector
Souriau EN2997 Series Circular MIL Spec Connector product specifications, datasheets, buying information, and inventory are available at TTI. -
8D High Density Circular Connectors
Souriau 8D High-Density Circular Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Space Grade D38999 Circular Connectors
Souriau Space Grade D38999 Circular Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
JKX Push-Pull Sealed Connectors
Souriau JKX Push-Pull Sealed Connectors are IP68 certified, ensuring robust protection against environmental elements. Now available at TTI. Browse inventory, view datasheets, and more. -
JDX Series Sealed Breakaway Connectors
Souriau JDX Series Sealed Breakaway Connectors feature a breakaway system that automatically disconnects at specified pull force levels for safe and quick disconnection. Now available at TTI. Browse inventory, view datasheets, and more. -
Hermetic MIL-DTL-38999 Class G Connectors
Souriau Hermetic MIL-DTL-38999 Class G Connectors are QPL circular connectors that provide a robust and quick mating solution, ideally suited for enduring extended performances in harsh environments. Now available at TTI. Browse inventory, view datasheets, and more. -
UTO Circular Connectors
Souriau UTO Circular Connectors are corrosion resistant. View specifications, datasheets, buying information, and inventory available at TTI. -
UTO and UTS Overmolded Cable Assemblies
Souriau UTO and UTS Overmolded Cable Assemblies are designed to withstand harsh environments and are sealed to IP68/69K. UTO and UTS Overmolded Cable Assemblies specifications, datasheets, buying information, and inventory are available at TTI -
UTS Circular Plastic Connectors
Souriau UTS Series Circular Plastic Connectors specifications, datasheets, buying information, and inventory available at TTI. -
851 MIL-DTL-26482 Circular Connectors
Souriau 851 MIL-DTL-26482 Circular Connectors are RoHS compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
CLIPPER Industrial Plastic Connectors
Souriau CLIPPER Industrial Connectors are RoHS compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
UTL Circular Connectors
Souriau UTL Series Circular Connectors are IK07 impact resistant. View product specifications, datasheets, buying information, and inventory available at TTI. -
UTGX Trim Trio Bayonet Connectors
Souriau UTGX Trim Trio Bayonet Connectors are UL/IEC certified, enabling these connectors to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions. Now available at TTI. Browse inventory, view datasheets, and more. -
UTG Series Circular Connectors
Souriau UTG Series Circular Connectors feature 1/3 bayonet coupling for quick and secured system connection and an audible click that ensures proper connection. View product specifications, datasheets, buying information, and inventory available at TTI.