Souriau RC and RM Machined Contacts

Souriau RC and RM Machined Contacts are precision-engineered snap-in pins and sockets designed for industrial connectors operating in harsh environments. These devices are constructed from high-conductivity copper alloy and are available with various plating options, including gold, gold flash, and tin over nickel, to meet diverse electrical performance requirements. The RC and RM contacts have a minimum contact retention of 110N and a current rating range from 7A to 26A. These contacts support wire sizes from 14AWG to 28AWG and feature a minimum individual withdrawal force of 0.55N. The RC and RM machined contacts are intended for railway applications.

Features

  • Beryllium copper locking spring locking mechanism
  • Copper alloy contact material
  • Crimp or solder termination
  • Easy mounting and dismounting
  • Easy wire identification with color-coding
  • Low contact resistance
  • Pin, socket, and coaxial contact types
  • Suitable for automatic crimping

Application

  • Railway applications

Technical Specifications

Parameters Values
Maximum Current Per Contact 15A according to NFF61030
Contact Resistance ≤3MΩ
Minimum Contact Retention 110N
Maximum Individual Insertion Force 3.5N
Minimum Individual Withdrawal Force 0.55N
Wire Sizes 14AWG, 16AWG, 20AWG, 24AWG, and 28AWG