Souriau UTGX Trim Trio Bayonet Connectors

Souriau UTGX Trim Trio Bayonet Connectors are UL/IEC certified, enabling these connectors to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions. The UTGX bayonet connectors feature a bayonet locking mechanism that ensures a quick, secure connection and disconnection. These bayonet connectors operate at a temperature range from -40°C to +105°C and have a durability of 500 cycles. The UTGX connectors are ideal for various applications, including building automation, instrumentation, metalwork, power, and robotics.

Features

  • Halogen-free
  • Improved efficiency with lightweight, versatile, and quick mating connectors
  • RoHS and REACH compliant
  • The hybrid lightweight plastic design combined with a robust metal locking feature
  • UL/IEC certified
  • Waterproof, shock-proof, and UV resistant

Applications

  • Building automation
  • Infrastructure
  • Instrumentation
  • Machinery
  • Metalwork
  • Power
  • Robotics

Technical Specifications

Parameters Values
Durability 500 cycles
Vibration sinus range 10Hz to 2000Hz
Waterproof rating IP68/69K
Operating temperature range -40°C to +105°C

Video

This TTI Tech Specs video explains that SOURIAU UTGX Trim Trio Bayonet Connectors are a versatile, ruggedized solution for industrial applications. They are waterproof, shock-proof, and UV resistant, allowing the series to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions.

See video transcript below

Video Transcript

The letter X has some mystique to it. X marks the spot for treasure, it’s the independent variable, and generally used with things that are cool and futuristic, like Eaton’s Souriau UTGX Series connectors. The UTGX Series is waterproof, shock proof, UV resistant, and has an in-application lifespan up to 27 years, providing a reliable connection for indoor and outdoor applications.

The connectors feature a lightweight plastic design with robust metal bayonet locking mechanism for fast and secure mating. They’re offered with various plug and receptacle sizes and configurations that are designed to save panel space and feature a wide range of electrical layouts for the versatility to address different power and signal requirements. The connectors use Souriau’s proven Trim Trio contacts which make it easy to move between connector series and are offered in machined, stamped and formed, and highspeed versions.

View more Souriau videos and resources