Souriau UTOX Metal Circular Connectors
Souriau UTOX Metal Circular Connectors are robust and reliable, engineered for harsh environments. These connectors feature an IP68/69K rating for superior resistance to dust and water and withstand up to 500 hours of salt spray corrosion. The ergonomic design and IK07 shock protection enhance durability and ease of use. These UTOX metal circular connectors operate within a temperature range from -40°C to +105°C and feature a secure bayonet mechanism. The quality shielding of these circular connectors ensures a strong and continuous connection. Typical applications include control panels, heavy-duty vehicles, and factory automation.
Features
- 500-hour salt spray resistance
- Ergonomic design with quick and easy mating
- High mechanical strength
- IK07 shock protection
- IP68/69K rated for severe environmental resistance
- RoHS-compliant and halogen free
- Waterproof, water-tight, and corrosion resistant
Applications
- Factory automation
- Distribution boxes
- Machine tools
- Robotics
- Sorting machines
- Instrumentation and measurement
- Data-loggers
- Encoders
- Smartmeters
- Metalwork
- Communication
- Control panels
- High-speed data
- Small/mid power
- Railway
- Control
- Door systems
- Rolling stock
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +105°C |
| Durability | 500 mating cycles |
| Sizes | 10, 12, and 14 |
| Flammability rating | UL94 V-0 |