Souriau Space Grade D38999 Circular Connectors

Souriau Space Grade D38999 Circular Connectors are available in rated current range from 5A to 80A and with up to a working voltage of 575VRMS. The connectors are constructed with non-outgassing materials, and non-reflective plating, and have the highest level of screening per NASA EEE-INST-002. These connectors are fully shielded and feature a patented self-locking mechanism and metallic clip for crimp removable contacts for high reliability. Space Grade D38999 connectors find applications in transfer vehicles, satellites, manned capsules, and launchers.

Features

  • Clean room assembly and deep traceability
  • Machined shells and coupling rings ensure material integrity
  • Metallic clip for crimp removable contacts ensure high-reliability
  • Patented self-locking mechanism
  • Scoop-proof and fully shielded
  • Thorough in-production and final controls

Applications

  • Launchers
  • Manned capsules
  • Satellites
  • Transfer vehicles

Technical Specifications

Parameters Values
Operating temperature range -65°C to +200°C
Endurance 500 mating cycles
Insulation resistance ≥10000MΩ
Maximum contact resistance at 10mA 8.0mΩ
Maximum voltage drop 1mV

Video

This TTI Tech Specs video for Souriau Space Grade D38999 Connectors offer a 5A to 80A rated current range, up to 575VRMS working voltage, -65°C to +200°C temperature range.

See video transcript below

Video Transcript

If you’re sending something to space, you need space grade parts. If you’re not, you can still use space grade parts and tell your friends that your design is “out of this world.” At least, it could be, especially with Souriau’s space grade hermetic 38999 series three connectors. The connectors are offered in versions that are approved to ESA ESCC and US MIL standards for flight models, with applications like satellites, launchers, space station, and shuttle hardware, as well as in a version without traceability that is derived from the same components.

The connectors are offered in shell sizes 9 to 25 and with various contact layouts for signal, power, or both, including options with coax and triax contacts. They feature a passivated stainless steel shell with a sintered glass insulator and a gastight seal. Multiple clocking versions are available to prevent incorrect mating when multiple connectors are used.

View more Souriau resources