Souriau UTS Circular Plastic Connectors

Souriau UTS Circular Plastic Connectors secure the connection system with an audible click that ensures secure mating. The UTS circular plastic connectors offer safe conditions for the installers and operators. UTS connectors have an outdoor lifespan and reduce the need for maintenance and replacements. These UTS circular plastic connectors offer an operating temperature range from -40°C to +105°C and a current rating of up to 40A. The UTS connectors support mixed power and signal contacts within a single interface and use a 1/3 turn bayonet coupling for secure mating. Typical applications include measurement, lighting equipment, instrumentation, off-road equipment, and solar.

Features

  • Available in moisture-resistant material
  • Compliant with RoHS and REACH regulations
  • Mixed power and signal contacts
  • Offers UV resistance with F1 material
  • Provides waterproof sealing with IP68 and IP69K ratings
  • Standard qualifications include UL94V0/UL94HB

Applications

  • Building automation and control
  • FTTH / FTTA
  • Lighting equipment
  • Measurement and instrumentation
  • Off-road equipment
  • Rail
  • Solar
Parameters Values
Operating Temperature Range -40°C to +105°C
Durability 250 mating cycles
Wire Gauge Range 8AWG to 30AWG
Contact Current Rating up to 40A