Souriau UTSX Series Plastic Circular Bayonet Connectors

Souriau UTSX series is a full-plastic, waterproof circular connector designed for harsh environments. The UTSX series features reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings when compared to its predecessor, the UTS series. UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC-qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that have UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.

Features

  • Better resistance to excessive mating force
  • Crimp, solder, PC tail, and screw contact types
  • Custom configurations can be designed
  • Easy and quick to plug/unplug
  • Full-plastic, corrosion-resistant, and cost-effective construction
  • Insert orientation key available for all types
  • Intermateable with UTGX and UTOX
  • No contaminants can enter the connection interface
  • Part of TRIM TRIO product line
  • UL/IEC qualified for safe handling and operation
  • UTSX has better sealing vs. the UTS
  • UV resistant for up to 5 years outdoors
  • Up to IK06 shock-resistance qualified

Applications

  • Building automation
  • eMobility
  • Energy
  • Infrastructure
  • Instrumentation
  • Lighting
  • Machinery
  • Measurement
  • Off-road vehicles
  • Railways
  • Robotics

Technical Specifications

Parameter Value
Ingress protection IP68/69K
Operating temperature range -40°C to +105°C
Mating cycles 250 
Impact resistant IK06 

Video

This TTI Tech Specs video for Souriau UTSX Plastic Bayonet Connectors explains that the Souriau UTSX range of plastic bayonet connectors are designed to be mechanically toughed for rough environments and are resistant to excessive mating forces as well as integrate a key to prevent incorrect connection. 

See video transcript below

Video Transcript

“Fix Bayonets” was the phrase historically used by soldiers before charging enemy lines, but fast forward to 2022, and it’s more likely to be said by an overenthusiastic engineer connecting two different cable systems together. The UTSX range of plastic bayonet connectors are designed to be mechanically toughed for rough environments and are resistant to excessive mating forces as well as integrate a key to prevent incorrect connection.

At the same time, the UTSX range of plastic bayonet connectors use UV and corrosion-resistant materials which enables them to operate in harsh environments, and the maximum ingress protection of IP69K will stop even the most persistent dust and oils from getting inside. Finally, the impact resistance of IK06 and a minimum of 250 mating cycles will ensure the cable functions throughout its lifetime, and the operating temperature from -40 to 105 degrees Celsius ensures safe operation in all environments.

View more videos and resources from Souriau