Souriau UTO and UTS Overmolded Cable Assemblies
Souriau UTO and UTS Overmolded Cable Assemblies are designed to withstand harsh environments and are sealed to IP68/69K. The UTO cable assemblies have 17 layouts while the UTS Series has 30 layouts. The UTO Series is shielded while the UTS series is unshielded. Both series of cable assemblies have a rapid 1/3 turn connection.
Features
- 16 AWG conductors
- 17 layouts for UTO
- 30 layouts for UTS
- 300 V
- Flammability rating UL 1581 and 1685
- IP68/69K mated
Applications
- Assembly Automation Equipment
- Controlled Environment Equipment
- Electronics
- Geophysical Equipment
- Industrial Controls
- LED Lighting
- Machining Centers (Oil Resistant)
- Outdoor Displays
- Solar (UV Stable)