Souriau ARINC 600 Rack and Panel Connectors
Souriau ARINC 600 Rack and Panel Connectors are rectangular connectors designed for avionics equipment that feature high-density modular inserts with up to 800 signal contacts for rack and panel interconnection. These connectors support multiple contact types, including signal, power, coaxial, twinax, quadrax, and fiber optic, with options for sealed and unsealed configurations. The arinc 600 connectors use a low insertion force contact design and offer multiple polarizing positions with front and rear removable contacts for maintenance. These connectors operate within a temperature range from -65°C to +125°C and support a maximum voltage rating of 500Vac with insulation resistance ≥5000MΩ. Typical uses include aircraft systems requiring reliable connections under vibration, shock, and environmental exposure.
Features
- Field-replaceable inserts
- High-density layout
- Low insertion force contacts
- Multiple polarizing positions
- Sealed and unsealed options
- Supports signal, power, coax, twinax, quadrax, and fiber
Applications
- Avionic bay/data acquisition
- Cabin systems (IFE and air conditioning)
- Cockpit display units
- Engine management systems
- Landing gear management
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Capacity | Up to 800 #22 signal contacts Up to 56 #8 quadrax or ELIO contacts |
| Durability | 500 mating cycles |
| Insulation Resistance | ≥5000MΩ |
| Dielectric Withstanding Voltage | 1500Vrms (sea level) 500Vrms (15000m) |
| Operating Temperature Range | -65°C to +125°C |
| Maximum Voltage Rating | 500Vac |