Souriau Hermetic MIL-DTL-38999 Class G Connectors

Souriau Hermetic MIL-DTL-38999 Class G Connectors are QPL circular connectors that provide a robust and quick mating solution, ideally suited for enduring extended performances in harsh environments. The Hermetic Class G space grade connectors provide a swift mating and robust, scoop-proof solution, optimizing time in AIT. These Class G connectors operate at a maximum working voltage of 575Vrms and a current range from 5A to 80A. Hermetic Class G connectors have an operating temperature range from -65°C to +200°C and are ideal for various space applications, including pressurized modules, satellites, spacecraft, space launchers, and space stations.

Features

  • Demonstrates the ability to withstand extended performances in harsh environments
  • Designed to be intermateable with NATC, enhancing compatibility and interoperability
  • ESA/ESCC 3401 qualified
  • Facilitates rapid and efficient connection, saving time in AIT
  • Offers hermetic receptacle and bulkhead feedthrough versions
  • Provides a diverse selection of standard layouts, including high-density configurations, to meet various connection needs
  • REACH and RoHS-compliant
  • Withstands high temperatures and voltages

Applications

  • Pressurized modules
  • Satellites
  • Spacecraft
  • Space launchers
  • Space stations

Technical Specifications

Parameters Values
Maximum working voltage 575Vrms
Rated current range 5A to 80A
Maximum voltage drop 1mV
Sinusoidal vibration up to 50g 10Hz to 2000Hz
Operating temperature range -65°C to +200°C

Video

This TTI Tech Specs video for Souriau Hermetic MIL-DTL-38999 Class G Connectors shows that these connectors provide a robust and quick mating solution, ideally suited for enduring extended performances in harsh environments. The Hermetic Class G space grade connectors operate at a maximum working voltage of 575Vrms and a current range from 5A to 80A and provide a swift mating and robust, scoop-proof solution, optimizing time in AIT.

See the video transcript below

Video Transcript

If you're sending something to space, you need space-grade parts. If you're not, you can still use space-grade parts and tell your friends that your design is "out of this world." At least, it could be, especially with Souriau's space-grade hermetic 38999 series connectors. The connectors are offered in versions that are approved to ESA ESCC and US MIL standards for flight models, with applications like satellites, launchers, space stations, and shuttle hardware, as well as in a version without traceability that is derived from the same components. The connectors are offered in shell sizes 9 to 25 with various contact layouts for signal, power, or both, including options with coax and triax contacts. They feature a passivated stainless steel shell with a sintered glass insulator and a gastight seal. Multiple clocking versions are available to prevent incorrect mating when multiple connectors are used.

View more Souriau videos and resources.