Souriau Trim Trio UTP Plastic Circular Connectors
Souriau Trim Trio UTP Plastic Circular Connectors are full plastic circular connectors designed for lightweight and robust electrical connections in industrial requirements. These connectors support IP65 sealing and use a 1/3 bayonet coupling system for quick connections. The UTP connectors feature a UL94-V0 flammability rating, secure locking with an audible click, and compatibility with the UTO, UTG, and UTS series. Available in shell sizes from 10 to 24, these connectors offer flexibility for cable plug and panel-mount configurations. Typical applications include automation systems, industrial equipment, and power distribution.
Features
- Audible click locking mechanism
- Intermateable with UTO, UTG, and UTS series
- Lightweight plastic construction
- RoHS and REACH compliant
- Supports Trim Trio size 16 contacts
Applications
- Automation systems
- Industrial equipment
- Medical
- Power distribution
- Signal transmission
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Coupling Type | 1/3 Bayonet |
| Flammability Rating | UL94-V0 |
| Number of Positions | 4 to 48 |
| Operating Temperature Range | -40°C to +105°C |
| Shell Sizes | 10, 12, 14, 16, 18, 20, 22, and 24 |