Souriau 851 MIL-DTL-26482 Circular Connectors

Souriau 851 MIL-DTL-26482 Circular Connectors are bayonet-locking circular devices that feature 1/3 bayonet coupling for quick and secured system connection. These connectors are fully qualified according to the MIL-DTL-26482 specifications and include a coupling ring made from high-strength aluminum. The 851 series is available in various layouts, including signal transmission and hybrid power, in a unique solution to decrease installation costs and system complexity. These circular connectors are built to survive climate change, salt spray, and corrosive environments while preserving electrical and mechanical operation. The 851 MIL-DTL-26482 connectors offer a durability of 500 cycles and operate within a temperature range from -55°C to +125°C. These circular connectors find use in robotics, telecom, instrumentation, and defense applications.

Features

  • 1/3-turn bayonet and audible click coupling type
  • 38 layouts
  • Available in cadmium, black zinc nickel, black anodized, and nickel-plating type
  • Corrosion and UV-resistant
  • Crimp, PCB straight, and solder contact termination
  • Metal shell type
  • Qualified according to MIL-DTL-26482 standard
  • Robust design
  • RoHS and REACH compliant
  • UL94 HB flammability rating
  • Waterproof
  • Wide temperature range

Applications

  • Agriculture
  • Building automation and control
  • Defense
  • Factory automation
  • Instrumentation
  • Off-road
  • Oil and gas
  • Robotics
  • Telecommunications

Technical Specifications

Parameters Values
Durability 500 cycles
Operating Temperature Range -55°C to +125°C
Maximum Contact Current Rating 13A
Shell Sizes 8, 10, 12, 14, 16, 18, 20, 22, and 24
Salt Spray Resistance
500 hours