Souriau 8STA Series Circular Connectors

Souriau 8STA Series Circular Connectors are designed for high-performance applications in harsh environments, offering a compact and lightweight solution. These connectors are derived from MIL-DTL-38999 standards and feature miniature sizes, scoop-proof designs, and robust aluminum bodies for durability. The 8STA circular connectors provide IP67 sealing and EMI protection and have a self-locking coupling mechanism and contact protection. Typical applications include aerospace, motorsports, and wireless charging stations.

Features

  • 5 shell styles
  • 6 color-coded keyway orientations
  • Compact design and robust aluminum bodies
  • EMI protection
  • High-density contacts
  • IP67 sealing offers protection against dust and water ingress
  • Meets MIL-DTL-38999 standards
  • Scoop-proof

Applications

  • Aerospace
  • Defense
  • Motorsports
  • Transportation
  • Wireless charging stations

Technical Specifications

Parameters Values
Insulation Resistance  ≥5000MΩ
Contact Resistance size 26 16mΩ
size 22D 14.6mΩ
Endurance 500 mating cycles
Operating Temperature Range -55°C to +175°C

Video

This TTI Tech Specs video for Souriau 8STA Series Circular Connectors explains that these circular connectors are derived from international military specifications MIL-DTL-38999 and JN1003 and are designed to withstand high levels of shock & vibration in harsh environments.

Video Transcript

SOURIAU 8STA series connectors are a different kind of high-speed connector. These aren’t built for 400GB Ethernet. No, these are high-speed connectors because you can put them into UAVs, rockets, and race cars. SOURIAU based the 8STA connectors on MIL-D-T-L-thirty-eight-triple-nine and J-N-1003 standards but made them much smaller and lighter than equivalent thirty-eight-triple-nine connectors. This makes them ideal for size- and weight-sensitive Mil-Aero applications, including satellite launch systems, UAVs, body-worn infantry interconnect, and transportation.

8STA connectors are offered in shell sizes 02 to 24, with up to 128 signal contacts or hybrid signal and power combinations. The connectors can withstand high levels of shock and vibration, are resistant to fuels and oils, and are rated for 500 mating cycles. The integrated backshell and oval flange receptacle provide additional space savings, while the quick, self-locking couple mechanism and color coding make them easy to use.

View More Souriau Resources