Souriau EN2997 Series Circular MIL Spec Connector
Souriau EN2997 Series Circular MIL Spec Connector consists of multiple series and is for use in environments under high constraints involving EMI, vibration, and temperatures. The firewall design resists temperatures up to 260°C and the connectors have improved vibration performance due to a self-locking mechanism with a fin-pitched thread. These EN2997 connectors are generally used in the aerospace industry, especially on aircraft applications such as engines, external lighting, power and actuation, and sensors.
Features
- MIL-DTL-83723 design
- REACH and RoHS compliant versions available
- Self-locking mechanism with a fine-pitched thread
- Shell-to-shell bottoming
Applications
- Aerospace
- Engines
- External lighting
- Power and actuation
- Sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Operating Temperature | 260°C |
| Random Vibration | 5Hz to 2000Hz at 1g²/Hz |
| Salt Spray | Up to 500 hours |
| Electrical Shell Continuity | Below 5mΩ |
Additional Resources
- Souriau 8535/8536 Series Integrated Backshell Connectors Datasheet & Specifications (PDF)
- Souriau EN2997 Series Power Contacts for PCB Datasheet & Specifications (PDF)
- Souriau Quadrax Contacts for Ethernet & High Speed Networks Catalog (PDF)
- Souriau Hermetic Fuel Tank Connector with Removable Contacts Datasheet & Specifications (PDF)