Souriau 8D Series D38999 Series III Hermetic Connectors

Souriau 8D Series D38999 Series III Hermetic Connectors feature a thread coupling system and a stainless steel housing that allow quick and reliable mating and can withstand harsh environments. These are high-density connectors with an extremely low leak rate. They have an operating temperature range of -65°C to +200°C with hermeticity at 10-7 atm.cm3/s under helium. 8D Hermetic Connectors find use in aerospace, space, and defense applications.

Features

  • 230V qualified versions available
  • Contact Types:
    • Male solder cup
    • Male PC tail contacts
    • Male eyelet contacts
  • Endurance/Durability of 500 mating/unmating operations
  • Gold-plated ferrous alloy contacts
  • Silicone elastomer seals

Applications

  • Aerospace
  • Defense
  • Space

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +200°C
Current Rating Range 3A to 60A
Hermeticity (helium gas test) Leak rate < 1.10-7 atm.cm3/s
Insulation Resistance 5000 MΩ (under 500 Vdc)
Salt Spray Class Y: 500 hours
Class N: 48 hours