Souriau JKX Push-Pull Sealed Connectors

Souriau JKX Push-Pull Sealed Connectors are IP68 rated, ensuring robust protection against environmental elements. The JKX sealed connectors feature mechanical keying for correct polarization and alignment, enhancing ease of use and reliability in mating. These connectors have a wide wire gauge range from 28AWG to 14AWG and contact arrangements ranging from 2 contacts to 10 contacts. Typical applications include automotive electronics, consumer electronics, industrial automation, and transportation.

Features

  • 360° EMI shielding
  • 4 receptacle and plug shell styles
  • Audible, visual and tactile mate confirmation
  • IP68 rated
  • Push-pull coupler
  • Termination style in solder, crimp, PCB, and right angle PCB

Applications

  • Automotive electronics
  • Instrumentation
  • Medical
  • Military
  • Radio/communication