Souriau UTL Circular Connectors

Souriau UTL Series Circular Connectors are plastic connectors that meet industrial safety standards and can be utilized for both power supply and power + control supply with DMX or RDM signals. These connectors are rated IP68/69K in dynamic settings and remain sealed even when used constantly underwater or cleaned with a high-pressure hose while the cable is moving. The UTL series connectors come in 4, 5, 6, and 8 positions and feature an operating temperature range from -40°C to +105°C and a current rating of 16A. Typical applications include building automation, medical, telecom, data infrastructure, and energy power.

Features

  • Available in 4, 5, 6, and 8 position layouts that support combined power + control and DMX
  • Compliant with luminaires standard UL 1598 and IEC 60598
  • Designed to be over-molded and secure against unwanted tampering
  • Eliminates wasting time with key-shaped coupling with a latching retention system
  • Has a high level of UL and IEC qualification
  • IK07 impact resistant, IP68/69K and UV resistant

Applications

  • Building automation and control
  • Energy power
  • Instrumentation and measurement
  • Medical
  • Stage and light
  • Telecom and data infrastructure

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +105°C
Current Rating 16A
Salt Spray ≥1000 hours
Durability CBC 250 mating cycle
COC 500 mating cycle

Video

This TTI Tech Specs video for Souriau UTL Series Circular Connectors explains the key features of this rugged, plastic push-pull circular connector series. Learn about its power and control signal options, easy blind mating, and high environmental sealing and durability ratings that make it ideal for harsh conditions.

See video transcript below

Video Transcript

Push-pull coupling and blind mating might sound like a new engineer’s only dating app, but those are just two of the many features of the Souriau UTL series circular connectors. And unlike that hypothetical dating app, the UTL series makes your life easier. That’s because the plastic connectors are available with 4 to 8 positions for power or power plus control with DMX or RDM signals, and blind mating is easy thanks to the keyhole in the push-pull mating mechanism and the tactile and audible feedback from the stainless-steel latch. The UTL series is IP68 and 69K sealed even in dynamic conditions, the material is resistant to UV light and harsh fluids, and it’s impact resistant, making it durable and reliable in some of the harshest conditions. It also has multiple UL and IEC qualifications for use in building automation, medical, telecom, data infrastructure, and other applications.

View More Souriau Resources