Souriau UTLR Low Profile UTL Connectors
Souriau UTLR Low Profile UTL Connectors are designed for reliable connectivity in outdoor lighting and industrial equipment. These connectors feature a low profile design, high sealing performance, extreme UV resistance, quick latch locking, and easy blind mating. The UTLR connectors operate within a temperature range from -40°C to +105°C and have salt spray resistance of ≥1,000 hours. These components offer a maximum durability of 1000 cycles and a flammability rating of UL94 V-0, 5VA. Typical applications include outdoor LED lighting systems, industrial lighting equipment, electrical equipment, and compact electronic systems.
Features
- Acid and basic bath resistance
- Audible click locking mechanism
- Blind mating capability
- Extreme UV resistance
- Gas and oil resistance
- Halogen free construction
- High moisture resistance
- High sealing performance
- Quick and easy connection
- RoHS compliant
- Touchproof contact design
Applications
- Compact electronic systems
- Electrical equipment
- Industrial lighting equipment
- Industrial machinery and equipment
- Outdoor industrial
- Outdoor LED lighting systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +105°C |
| Salt Spray Resistance | ≥1,000 hours |
| Flammability Rating | UL94 V-0, 5VA |
| Maximum Durability | 1000 cycles |