Souriau JDX Series Sealed Breakaway Connectors feature a breakaway system that automatically disconnects at specified pull force levels for safe and quick disconnection. The JDX connectors are IP68 rated in mated and unmated conditions, and operate at a temperature range from -40°C +125°C. These connectors are also offered in hybrid layouts, minimizing system complexity, and reducing the consumption of valuable space and installation costs. Typical applications include automotive, industrial machinery, instrumentation, and medical devices.
Souriau JDX Series Sealed Breakaway Connectors
Features
- 10 shell styles and 3 sizes
- 360° EMI shielding
- Emergency release breakaway coupling
- IP68 rated
- Light weight aluminum option
- RoHS compliant
- Secure blind mate
Applications
- Automotive
- Instrumentation
- Medical
- Military
- Radio/communication