-
RBR Low VF Schottky Barrier Diodes
ROHM Semiconductor RBR Series Low VF Schottky Barrier Diodes product specifications, datasheets, buying information, and inventory are available at TTI. -
Automotive IPD Power Switches
ROHM Semiconductor Automotive IPD Switches are high efficiency. View product specifications, datasheets, buying information, and inventory available at TTI. -
Zener Diodes
ROHM Semiconductor Zener Diodes offer reliable voltage regulation and circuit protection with power ratings up to 1W and AEC-Q101 qualified options. -
RS7 and RY7 Power MOSFETs
ROHM Semiconductor RS7 and RY7 Power MOSFETs product specifications, datasheets, buying information, and inventory available at TTI. -
RBE Schottky Barrier Diodes
ROHM Semiconductor RBE Schottky Barrier Diodes are RoHS-compliant. View product specifications, datasheets, buying information, and, inventory available at TTI. -
Automotive Intelligent Power Devices (IPDs)
ROHM Semiconductor Intelligent Power Devices (IPDs) are available in low-side or high-side switch IC variants, featuring a low-on-resistance MOSFET and multiple protection circuits integrated into a single chip. Now available at TTI. Browse inventory, view datasheets, and more. -
Ambient Light Sensor ICs
ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCDs. Now available at TTI. Browse inventory, view datasheets, and more. -
1700V SiC MOSFETs
ROHM Semiconductor 1700V SiC MOSFETs feature low on-resistance. View specifications, datasheets, buying information, and inventory available at TTI. -
KX1 Series Tri-Axis Accelerometers
Rohm Semiconductors Kionix KX1 Series Tri-Axis Accelerometers are crafted through the utilization of the company's exclusive plasma micromachining process technology. KX1 Tri-Axis accelerometers specifications, datasheets, buying information, and inventory are available at TTI. -
KXT Series Tri-Axis Accelerometers
Rohm Semiconductor KXT Series Tri-Axis Accelerometers feature a high-resolution wake-up function with a threshold configurable down to 3.9mg. KXT series tri-axis accelerometers specifications, datasheets, buying information, and inventory are available at TTI. -
DC Brush Motor Drivers
Rohm Semiconductor DC Brush Motor Drivers are reversible driver Integrated Circuits (ICs) that drive brush motors via H-bridge and feature Pulse Width Modulation (PWM), brake, and forward/reverse modes. DC brush motor drivers specifications, datasheets, buying information, and inventory are available at TTI. -
SCS SiC Schottky Barrier Diodes
ROHM Semiconductor SCS SiC Schottky Barrier Diodes specifications, datasheets, buying information, and inventory available at TTI. -
AEC-Q101 Qualified Bipolar Transistors
ROHM Semiconductor AEC-Q101 Qualified Bipolar Transistors specifications, datasheets, buying information, and inventory available at TTI. -
LED Drivers
ROHM Semiconductor LED Drivers combine LED driver Integrated Circuits (IC) required for LED lighting control and compact high-reliability LEDs for automotive lighting solutions. Now available at TTI. Browse inventory, view datasheets, and more. -
Silicon Carbide (SiC) MOSFETs
ROHM Semiconductor SiC MOSFETs are RoHS compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
Stepper Motor Drivers
Rohm Semiconductor Stepper Motor Drivers are low-power driver Integrated Circuits (ICs) supporting PWM current drive and feature single-power-supply configurations. -
Three-Phase Brushless DC Motor Drivers
Rohm Semiconductor Three-Phase Brushless DC Motor Drivers are compatible with motor/sensorless motors with hall sensors. Three-Phase brushless DC motor driver specifications, datasheets, buying information, and inventory are available at TTI. -
Single Gate CMOS Logic ICs
ROHM Semiconductor Single Gate CMOS Logic ICs feature high noise immunity, lower power consumption, and operate from -40°C to +85°C temperature range. ROHM Semiconductor Single Gate CMOS Logic ICs product specifications, datasheets, buying information, and inventory are available at TTI. -
Invisible Single and Multi Mode Laser Diodes
ROHM Semiconductor Invisible Single and Multi-Mode Diodes come with the industry standard of Φ5.6 metal stem. Invisible Single and Multi-Mode Diodes specifications, datasheets, buying information, and inventory available at TTI. -
LEDs
Rohm Semiconductor LED specifications datasheets, buying information, and inventory is available at TTI, learn more now.