Rohm Semiconductor Three-Phase Brushless DC Motor Drivers
Rohm Semiconductor Three-Phase Brushless DC Motor Drivers are compatible with motor/sensorless motors with hall sensors. These drivers are available with conduction angles of 120°, 150°, and 180° (sinusoidal wave drive) correspondence. The drivers operate over a temperature range from -40°C to +125°C. These drivers have high efficiency and high reliability. The brushless motor drivers are used in commercial equipment and industrial devices.
Features
- 1 sensor, 2 sensors, and sensorless types
- Available in 120°, 150°, and 180° conduction angle
- Available in automotive and standard variants
- Available with built-in protection circuit
- High power
- RoHS compatible
- Short brake function
Applications
- Commercial equipment
- Communication/industrial devices
- Fan motor
- Optical Disk Driver (ODD)
- Paper feed
- PCs
- Polygon mirror
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum power supply voltage range | 5.5V to 77V |
| Minimum power supply voltage range | 2.2V to 28V |
| Maximum current output range | 0.7A to 3.2A |
| Operating temperature range | -40°C to +125°C |