Rohm Semiconductor Zener Diodes
ROHM Semiconductor Zener Diodes, including BZX84, KDZV, PDZV and UDZV devices, provide reliable voltage regulation and circuit protection in compact surface-mount packages. These silicon devices offer a broad range of Zener voltages and power ratings up to 1W for diverse circuit requirements. Select AEC-Q101 qualified options are available for automotive and other demanding applications.
BZX84 Zener Diodes
ROHM Semiconductor BZX84 Zener Diodes are high-reliability silicon devices designed for voltage regulation. These 250mW surface-mount diodes feature a compact 3-pin SOT-23 package, multiple Zener voltage options and operating temperatures up to +150°C. Select AEC-Q101 qualified options are available to support demanding automotive applications.
KDZV Zener Diodes
ROHM Semiconductor KDZV Zener Diodes are high-power silicon devices designed for voltage regulation. These 1W surface-mount diodes feature a compact 2-pin SOD-123FL package, a broad range of Zener voltage options and operating temperatures from -55°C to +150°C. They offer high ESD resistance and RoHS-compliant options for reliable power designs.
PDZV Zener Diodes
ROHM Semiconductor PDZV Zener Diodes are high-power silicon devices designed for voltage regulation. These 1W surface-mount diodes feature a compact 2-pin SOD-128 package, Zener voltage options from 2V to 36V and operating temperatures from -55°C to +150°C. They feature a small mold design and high reliability to support demanding power applications.
UDZV Zener Diodes
ROHM Semiconductor UDZV Zener Diodes are compact, high-reliability silicon devices designed for voltage regulation. These 200mW surface-mount diodes feature a small 2-pin SOD-323FL package, Zener voltage options from 2V to 47V and operating temperatures from -55°C to +150°C. They feature Halogen-free and RoHS-compliant options to support space-saving designs.