Rohm Semiconductor AEC-Q101 Qualified Bipolar Transistors
ROHM Semiconductor AEC-Q101 Qualified Bipolar Transistors support different variants like VCC, VCEO, and IC ratings. The AEC-Q101 bipolar transistors feature built-in bias resistors that enable the desired configuration without connecting external input resistors. AEC-Q101 qualified bipolar transistors can operate at a temperature ranging from 0°C to +150°C. These AEC-Q101 qualified bipolar transistors offer low saturation voltage for middle power transistors and large collector currents for low-frequency amplifier transistors. Typical applications include inverters, driver circuits, and low-frequency amplifiers.
Features
- AEC-Q101 qualified
- Independent transistor elements eliminate interference in digital transistors
- Large collector current for low-frequency amplifier transistors
- Low saturation voltage for middle-power transistors
- Only ON/OFF conditions need to be set for the operation of digital transistors (with built-in bias resistors)
Applications
- Audio frequency small signal amplifiers
- Automotive transistor
- Driver circuits
- Inverters
- Low-frequency amplifiers
Technical Specifications
| Parameters | Values |
|---|---|
| Power dissipation range | 150mW to 40W |
| Operating temperature range | 0°C to +150°C |
| Maximum DC collector current range | 50mA to 5A |
| Frequency range | 50MHz to 520MHz |
| Configuration | Single and dual |