Rohm Semiconductor Single Gate CMOS Logic ICs
ROHM Semiconductor Single Gate Complementary Metal-Oxide Semiconductor (CMOS) Logic ICs are compatible with 4S, 4000B series that corresponds to the high-power supply voltage. The single-gate CMOS logic ICs come in logic inverters, logic gates, and analog switch variants. The analog switch series offers a broad selection of built-in circuits from 1 to 4, whereas the logic gates series provide a broad selection with a variety of functions. These CMOS logic ICs feature high noise immunity, lower power consumption, and operate from -40°C to +85°C temperature range. Ideally, logic ICs are used in microcontrollers, microprocessors, electronic and electrical project circuits, and embedded system applications.
BU4S66G2 Analog Switch ICs
ROHM Semiconductor Single Gate CMOS BU4S66G2 Analog Switch ICs are single analog switches, appropriate for use in switching audio and video (A/V) signals, A/V data transmission, telecom routing, and interface isolation/protection.
BU4S01G2 Logic Gate ICs
ROHM Semiconductor Single Gate CMOS BU4S01G2 Logic Gate ICs are 2-input NOR gate. These ICs are an inverter-based buffer that incorporates at the gate output to improve I/O transmission characteristics, and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.
BU4S11G2 Logic Gate ICs
ROHM Semiconductor Single Gate CMOS BU4S11G2 Logic Gate ICs are 2-input NAND gate. These ICs are an inverter-based buffer that incorporates at the gate output to improve I/O transmission characteristics, and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.
BU4S71G2 Logic Gate ICs
ROHM Semiconductor Single Gate CMOS BU4S71G2 Logic Gate ICs are 2-input OR gate. These ICs are an inverter-based buffer that incorporates at the gate output to improve I/O transmission characteristics, and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.
BU4S81G2 Logic Gate ICs
ROHM Semiconductor Single Gate CMOS BU4S81G2 Logic Gate ICs are 2-input AND gate. These ICs are an inverter-based buffer that incorporates at the gate output to improve I/O transmission characteristics, and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.
BU4SU69G2 Logic Inverter ICs
ROHM Semiconductor Single Gate CMOS BU4SU69G2 Logic Inverter ICs are an un-buffered type of single inverter gate, appropriate for use in Crystal Oscillator (CR) circuits, and digital circuit applications.
BU4S584G2 Logic Inverter ICs
ROHM Semiconductor Single Gate CMOS BU4S584G2 Logic Inverter ICs include a single Schmitt trigger inverter. The BU4S584G2 ICs I/O transmission characteristic is improved, and a change in the propagation delay time by the increase of the load capacitance is minimized with the help of buffer with the inverter that is added to the gate output.